Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,923 In Stock | 1 : ¥22.66000 Tube | - | Tube | Active | Verified | Non-Volatile | EPROM | EPROM - OTP | 256Kbit | 32K x 8 | Parallel | - | 70 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Through Hole | 28-DIP (0.600", 15.24mm) | 28-PDIP | ||
90,532 In Stock | 1 : ¥39.08000 Tube | - | Tube | Active | Verified | Non-Volatile | EPROM | EPROM - OTP | 1Mbit | 128K x 8 | Parallel | - | 70 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Through Hole | 32-DIP (0.600", 15.24mm) | 32-PDIP | ||
3,497 In Stock | 1 : ¥42.77000 Tube | - | Tube | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 1Mbit | 128K x 8 | Parallel | 55ns | 55 ns | 2.7V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 32-DIP (0.600", 15.24mm) | 32-PDIP | ||
715 In Stock | 1 : ¥46.06000 Tube | - | Tube | Active | Verified | Non-Volatile | EPROM | EPROM - OTP | 2Mbit | 256K x 8 | Parallel | - | 90 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Through Hole | 32-DIP (0.600", 15.24mm) | 32-PDIP | ||
593 In Stock | 1 : ¥57.71000 Tube | - | Tube | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 4Mbit | 512K x 8 | Parallel | 55ns | 55 ns | 2.7V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 32-DIP (0.600", 15.24mm) | 32-PDIP | ||
1,052 In Stock | 1 : ¥22.00000 Tube | - | Tube | Active | Verified | Non-Volatile | EPROM | EPROM - OTP | 256Kbit | 32K x 8 | Parallel | - | 45 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (13.97x11.43) | ||
1,933 In Stock | 1 : ¥24.47000 Cut Tape (CT) 750 : ¥22.66235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EPROM | EPROM - OTP | 512Kbit | 64K x 8 | Parallel | - | 70 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (11.43x13.97) | ||
824 Marketplace | Unavailable | - | Bulk | Active | Not Verified | Non-Volatile | EPROM | EPROM - UV | 4Mbit | 512K x 8 | Parallel | - | 170 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 32-CDIP (0.685", 17.40mm) Window | 32-CDIP | ||
10,896 Marketplace | Unavailable | - | Bulk | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 512bit | 64 x 8 | Parallel | 200ms | 2 µs | 4.75V ~ 5.25V | 0°C ~ 70°C (TA) | Through Hole | 22-DIP | 22-DIP | ||
2,777 Marketplace | Unavailable | - | Bulk | Active | Not Verified | Non-Volatile | EPROM | EPROM - OTP | 512Kbit | 64K x 8 | Parallel | - | 55 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 32-CDIP (0.600", 15.24mm) | 32-CDIP | ||
0 In Stock Check Lead Time | 720 : ¥182.33132 Tube | - | Tube | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | Parallel | 5ms | 120 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (13.97x11.43) |