Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
927 In Stock | 1 : ¥24.96000 Tube | - | Tube | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O, QPI, DTR | 166 MHz | 800µs | - | 2.3V ~ 3.6V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1,000 : ¥246.29414 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Volatile | SRAM | SRAM | 64Mbit | 8M x 8, 4M x 16 | Parallel | - | 55ns | 55 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 52-TFSOP (0.350", 8.89mm Width) | 52-TSOP II |