Memory

Results: 3
Manufacturer
Microchip TechnologyMicron Technology Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
1Mbit2Mbit128Mbit
Memory Organization
128K x 8256K x 816M x 8
Memory Interface
I2CSPI - Quad I/O
Clock Frequency
400 kHz1 MHz133 MHz
Write Cycle Time - Word, Page
5ms8ms, 2.8ms10ms
Access Time
450 ns900 ns
Voltage - Supply
1.7V ~ 5.5V2.5V ~ 5.5V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO8-SOIC8-SOIJ
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
AT24CM02-SSHM-T
IC EEPROM 2MBIT I2C 1MHZ 8SOIC
Microchip Technology
7,871
In Stock
1 : ¥27.58000
Cut Tape (CT)
4,000 : ¥25.45213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Mbit
256K x 8
I2C
1 MHz
10ms
450 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MT25QL128ABA1ESE-0SIT
IC FLASH 128MBIT SPI 133MHZ 8SO
Micron Technology Inc.
2,975
In Stock
1 : ¥29.72000
Tray
-
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SO
8-SOIC Top View
24LC1025-I/SM
IC EEPROM 1MBIT I2C 400KHZ 8SOIJ
Microchip Technology
4,406
In Stock
1 : ¥32.35000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIJ
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.