Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,337 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥2.21971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 128 x 16 | Microwire | 2 MHz | 6ms | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,360 In Stock | 1 : ¥98.93000 Tray | - | Tray | Active | - | Volatile | DRAM | SDRAM - Mobile LPDDR4 | 8Gbit | 256M x 32 | Parallel | 2.133 GHz | - | 1.06V ~ 1.17V | -40°C ~ 95°C (TC) | - | - | Surface Mount | 200-VFBGA | 200-VFBGA (10x14.5) | ||
98 In Stock | 1 : ¥73.23000 Tray | Tray | Active | - | Non-Volatile | FLASH | FLASH - NAND (MLC) | 64Gbit | 8G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -25°C ~ 85°C | - | - | Surface Mount | 153-WFBGA | 153-FBGA (11.5x13) |