Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,741 In Stock | 1 : ¥33.66000 Tray | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O | 133 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
359 In Stock | 1 : ¥44.50000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 2Gbit | 128M x 16 | Parallel | 800 MHz | - | 13.75 ns | 1.283V ~ 1.45V | 0°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-FBGA (8x14) | ||
2,398 In Stock | 1 : ¥18.72000 Tube | - | Tube | Active | - | Non-Volatile | EEPROM | EEPROM | 1Kbit | 256 x 4 | 1-Wire® | - | 25ms | 2 µs | 1.75V ~ 3.65V | -20°C ~ 85°C (TA) | Surface Mount | 6-SMD, J-Lead | 6-TSOC |