Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
601 In Stock | 1 : ¥98.60000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 4Gbit | 256M x 16 | Parallel | 1.2 GHz | 15ns | 1.14V ~ 1.26V | -40°C ~ 95°C (TC) | Surface Mount | 96-BGA | 96-BGA | ||
109 In Stock | 1 : ¥41.79000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O | 133 MHz | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |