Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,187 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥2.21971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 400 kHz | 5ms | 900 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,257 In Stock | 1 : ¥17.90000 Tube | Tube | Active | Verified | Non-Volatile | FLASH | FLASH | 32Mbit | 4M x 8 | SPI - Quad I/O | 104 MHz | 1.5ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIJ |