Solid State Drives (SSDs), Hard Disk Drives (HDDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Size | Memory Type | Form Factor | Speed - Read | Speed - Write | Voltage - Supply | Type | Current - Max | Operating Temperature | Weight | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : ¥553.18000 Tray | - | Tray | Not For New Designs | 32GB | Solid State Drive (SSD) FLASH - NAND (TLC) | mSATA | 300MB/s | 125MB/s | 3.3V | SATA III | - | -40°C ~ 85°C | - | 50.80mm x 29.85mm x 4.00mm | ||
213 In Stock | 1 : ¥692.00000 Bulk | - | Bulk | Active | 256GB | Solid State Drive (SSD) FLASH - NAND (TLC) | 2.5" | 550MB/s | 500MB/s | 5V | SATA III | - | 0°C ~ 70°C | - | 100.00mm x 69.85mm x 6.90mm | ||
55 In Stock | 1 : ¥1,954.84000 Bulk | Bulk | Active | 120GB | Solid State Drive (SSD) FLASH - NAND (MLC) | mSATA | 520MB/s | 450MB/s | 3.3V | SATA III | 960mA | -40°C ~ 85°C | 0.25 oz (7.00g) | 80.00mm x 22.00mm x 3.30mm | |||
38 In Stock | 1 : ¥1,007.26000 Tray | - | Tray | Not For New Designs | 128GB | Solid State Drive (SSD) FLASH - NAND (TLC) | 2.5" | 550MB/s | 450MB/s | 5V | SATA III | - | -40°C ~ 85°C | - | 100.00mm x 69.85mm x 7.00mm | ||
20 In Stock | 1 : ¥418.70000 Tray | - | Tray | Active | 2GB | Solid State Drive (SSD) FLASH - NAND (SLC) | Disk-On-Module, eUSB | 30MB/s | 27MB/s | 5V | - | - | -40°C ~ 85°C | - | 36.90mm x 26.60mm x 11.50mm |