SFSA120GU4AA4TO-I-LB-226-STD | |
---|---|
DigiKey Part Number | 1052-SFSA120GU4AA4TO-I-LB-226-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA120GU4AA4TO-I-LB-226-STD |
Description | SSD 120GB MSATA MLC SATAIII 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 120GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | mSATA | |
Speed - Read | 520MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 960mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.25 oz (7.00g) | |
Size / Dimension | 80.00mm x 22.00mm x 3.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,954.84000 | ¥1,954.84 |
10 | ¥1,734.28800 | ¥17,342.88 |
25 | ¥1,653.28040 | ¥41,332.01 |
50 | ¥1,594.38180 | ¥79,719.09 |