Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,230 In Stock | 1 : ¥2.64000 Bulk | Bulk | Active | Toroid | - | N30 | 0.425" (10.80mm) | 1.76 µH | ±25% | Ungapped | 4300 | 3.07 | 24.07 | 7.83 | 188.0 | Epoxy | 0.187" (4.75mm) | - | - | |||
11,959 In Stock | 1 : ¥3.40000 Box | - | Box | Active | Toroid | - | 43 | 0.402" (10.20mm) | 350 nH | -25%, +20% | Ungapped | 800 | 2.8549 | 20.7 | 7.25 | 150.0 | Plastic | 0.150" (3.81mm) | - | - | ||
1,698 In Stock | 1 : ¥4.00000 Box | Box | Active | Toroid | - | N49 | 0.425" (10.80mm) | 610 nH | ±25% | Ungapped | 1500 | 3.07 | 24.07 | 7.83 | 188.0 | Epoxy | 0.187" (4.75mm) | - | - | |||
2,881 In Stock | 1 : ¥10.71000 Box | Box | Active | EFD | EFD 25 x 13 x 9 | N87 | - | - | - | Gapped | - | - | - | - | - | Uncoated | 0.492" (12.50mm) | 0.984" (25.00mm) | 0.358" (9.10mm) | |||
4,363 In Stock | 1 : ¥3.57000 Box | Box | Active | Toroid | - | T65 | 0.413" (10.50mm) | 2.05 µH | ±30% | Ungapped | 4600 | 2.85 | 20.72 | 7.28 | 151.0 | Epoxy | 0.161" (4.10mm) | - | - | |||
4,795 In Stock | 1 : ¥6.80000 Box | Box | Obsolete | Toroid | - | T46 | 0.413" (10.50mm) | 6.4 µH | ±30% | Ungapped | 15000 | 2.85 | 20.72 | 7.28 | 151.0 | Epoxy | 0.161" (4.10mm) | - | - | |||
391 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Toroid | - | N87 | 0.425" (10.80mm) | 900 nH | ±25% | Ungapped | 2200 | 3.07 | 24.07 | 7.83 | 188.0 | Epoxy | 0.187" (4.75mm) | - | - | |||
0 In Stock Check Lead Time | 60,000 : ¥0.46149 Bulk | - | Bulk | Active | Tube | TUB 4 x 2 x 5 | 3B1 | 0.157" (4.00mm) | - | - | Ungapped | - | - | - | - | - | Uncoated | - | 0.197" (5.00mm) | - | ||
0 In Stock Check Lead Time | 4,000 : ¥3.01578 Bulk | - | Bulk | Active | Multi-Hole (2) | - | 3C90 | - | - | - | Ungapped | - | - | - | - | - | Uncoated | 0.512" (13.00mm) | 0.236" (6.00mm) | 0.315" (8.00mm) |