7895400421 | |
---|---|
DigiKey Part Number | 1934-1192-ND |
Manufacturer | |
Manufacturer Product Number | 7895400421 |
Description | FERRITE CORE PLANAR E/I SET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core Planar E/I Type 1.250" (31.75mm) Length 0.800" (20.32mm) Width Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Planar E/I | |
Supplier Device Package | - | |
Material | 95 | |
Diameter | - | |
Inductance Factor (Al) | 8.7 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 27.0 | |
Effective Length (le) mm | 35.2 | |
Effective Area (Ae) mm² | 130.0 | |
Minimum Core Cross Section (Amin) mm² | 129.0 | |
Effective Magnetic Volume (Ve) mm³ | 4570.0 | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | 1.250" (31.75mm) | |
Width | 0.800" (20.32mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥12.51300 | ¥125.13 |
25 | ¥9.50720 | ¥237.68 |
55 | ¥9.00618 | ¥495.34 |
110 | ¥8.00545 | ¥880.60 |
275 | ¥7.50545 | ¥2,064.00 |
550 | ¥7.00500 | ¥3,852.75 |
1,045 | ¥6.94945 | ¥7,262.18 |