Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
456 In Stock | 1 : ¥99.55000 Box | Box | Active | Toroid | R 50 x 30 x 20 | N30 | 1.969" (50.00mm) | 8.7 µH | ±25% | Ungapped | 4300 | 0.62 | 120.4 | 195.7 | 23560.0 | Uncoated | 0.787" (20.00mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥82.04000 Box | Box | Active | ETD | ETD 59 x 31 x 22 | N87 | - | - | - | Ungapped | - | - | - | - | - | Uncoated | 1.228" (31.20mm) | 2.354" (59.80mm) | 0.870" (22.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥32.39000 Box | Box | Active | ETD | ETD 44 x 22 x 15 | N97 | - | - | - | Ungapped | - | - | - | - | - | Uncoated | 0.886" (22.50mm) | 1.724" (43.80mm) | 0.598" (15.20mm) |