Ferrite Cores

Results: 2
Manufacturer
EPCOS - TDK ElectronicsMagnetics, a division of Spang & Co.
Series
-T10/6/4
Packaging
BoxBulk
Supplier Device Package
-R 10 x 6 x 4
Material
T38W
Diameter
0.394" (10.00mm)0.405" (10.29mm)
Inductance Factor (Al)
4.09 µH6.616 µH
Effective Length (le) mm
20.724.07
Effective Area (Ae) mm²
7.8310.9
Effective Magnetic Volume (Ve) mm³
188.0227.0
Finish
EpoxyUncoated
Height
0.157" (4.00mm)0.213" (5.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
B64290A0038X038
B64290A0038X038
FERRITE CORE TOROID 4.09UH T38
EPCOS - TDK Electronics
4,732
In Stock
1 : ¥2.72000
Box
Box
Active
Toroid
R 10 x 6 x 4
T38
0.394" (10.00mm)
4.09 µH
±30%
Ungapped
10000
3.07
24.07
7.83
188.0
Uncoated
0.157" (4.00mm)
-
-
2,115
In Stock
1 : ¥8.08000
Bulk
-
Bulk
Active
Toroid
-
W
0.405" (10.29mm)
6.616 µH
±30%
Ungapped
10000
-
20.7
10.9
227.0
Epoxy
0.213" (5.40mm)
-
-
Showing
of 2

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.