Ferrite Cores

Results: 2
Series
RM14TX25.3/14.8/10
Packaging
BoxBulk
Core Type
RMToroid
Supplier Device Package
-RM 14
Material
N87T38
Diameter
1.047" (26.60mm)-
Inductance Factor (Al)
6 µH10.7 µH
Tolerance
-20%, +30%±30%
Initial Permeability (µi)
220010000
Core Factor (ΣI/A) mm⁻¹
0.351.17
Effective Length (le) mm
60.0770.0
Effective Area (Ae) mm²
51.26200.0
Effective Magnetic Volume (Ve) mm³
3079.014000.0
Finish
EpoxyUncoated
Height
0.433" (11.00mm)0.594" (15.10mm)
Length
1.661" (42.20mm)-
Width
0.748" (19.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Effective Permeability (µe)
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Minimum Core Cross Section (Amin) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
B64290L0618X038
B64290L0618X038
FERRITE CORE TOROID 10.7UH T38
EPCOS - TDK Electronics
1,998
In Stock
1 : ¥20.83000
Bulk
Bulk
Active
Toroid
-
T38
1.047" (26.60mm)
10.7 µH
±30%
Ungapped
-
10000
1.17
60.07
51.26
-
3079.0
Epoxy
0.433" (11.00mm)
-
-
B65887ER87
B65887E0000R087
FERRITE CORE RM 6UH N87 2PCS
EPCOS - TDK Electronics
719
In Stock
1 : ¥84.33000
Box
Box
Active
RM
RM 14
N87
-
6 µH
-20%, +30%
Ungapped
1670.0
2200
0.35
70.0
200.0
170.0
14000.0
Uncoated
0.594" (15.10mm)
1.661" (42.20mm)
0.748" (19.00mm)
Showing
of 2

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.