Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,084 In Stock | 1 : ¥12.92000 Cut Tape (CT) 3,000 : ¥6.48189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Magnetoresistive | North Pole, South Pole | ±1.1mT Trip, ±0.2mT Release | -40°C ~ 85°C | 1.65V ~ 5.5V | 620nA | 150µA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
35,130 In Stock | 1 : ¥16.49000 Cut Tape (CT) 3,000 : ¥7.08332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Magnetoresistive | North Pole, South Pole | ±2mT Trip, ±0.3mT Release | -40°C ~ 85°C | 1.65V ~ 5.5V | 600nA | 150µA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock Check Lead Time | 3,000 : ¥17.78987 Bulk | Bulk | Active | Omnipolar Switch | Magnetoresistive | North Pole, South Pole | ±1.1mT Trip, ±0.2mT Release | -40°C ~ 85°C | 1.65V ~ 5.5V | 600nA | 150µA | Push-Pull | - | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |