SS351AT | |
---|---|
DigiKey Part Number | 480-3610-2-ND - Tape & Reel (TR) 480-3610-1-ND - Cut Tape (CT) 480-3610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS351AT |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Collector Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±13.5mT Trip, ±12mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
10 | ¥21.16000 | ¥211.60 |
25 | ¥17.16920 | ¥429.23 |
50 | ¥15.97040 | ¥798.52 |
100 | ¥15.17210 | ¥1,517.21 |
500 | ¥12.77630 | ¥6,388.15 |
1,000 | ¥11.97779 | ¥11,977.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.57854 | ¥34,735.62 |
6,000 | ¥11.17927 | ¥67,075.62 |