Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Grade | Qualification | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,706 In Stock 20,017 Marketplace | 1 : ¥8.25000 Cut Tape (CT) 3,000 : ¥3.24874 Bulk | - | Cut Tape (CT) Bulk Bulk | Active | Hall Effect | Single | Analog Voltage | ±35mT | 2.5V ~ 38V | 3.6mA | 2.3mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | ||
488 In Stock 187,723 Marketplace | 1 : ¥14.88000 Bulk | - | Bulk Bulk | Active | Hall Effect | Single | Analog Voltage | ±18mT | 2.7V ~ 38V | 3.6mA | 2.3mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body |