AH1815-W-7

DigiKey Part Number
AH1815-W-7DITR-ND - Tape & Reel (TR)
AH1815-W-7DICT-ND - Cut Tape (CT)
AH1815-W-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1815-W-7
Description
MAGNETIC SWITCH OMNIPOL SC59-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±54mT Trip, ±49mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 5.5V
Current - Supply (Max)
6mA
Current - Output (Max)
2.5mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.11200¥31.12
25¥2.68280¥67.07
50¥2.58600¥129.30
100¥2.20270¥220.27
500¥1.91552¥957.76
1,000¥1.67603¥1,676.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.60417¥4,812.51
6,000¥1.48446¥8,906.76
9,000¥1.38869¥12,498.21
15,000¥1.35517¥20,327.55
30,000¥1.31686¥39,505.80
Manufacturers Standard Package