Switches (Solid State)

Results: 3
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Sensing Range
±6mT Trip, ±1mT Release6mT Trip, -4.5mT Release
Current - Supply (Max)
4mA5mA
Output Type
Open DrainPush-Pull
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Supplier Device Package
SOT-23 (Type S)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
AH3524-SA-7
HALL LATCH SWITCH SSOT23 T&R 3K
Diodes Incorporated
2,465
In Stock
12,000
Factory
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.36751
Bulk
-
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
6mT Trip, -4.5mT Release
-40°C ~ 125°C
3V ~ 28V
5mA
55mA
Open Drain
Temperature Compensated
-40°C ~ 125°C
-
-
Surface Mount
SOT-23 (Type S)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AH3582-SA-7
MAG SWITCH OMNIPOLAR SOT23 T&R
Diodes Incorporated
18,049
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.39307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Omnipolar Switch
Hall Effect
North Pole, South Pole
±6mT Trip, ±1mT Release
-40°C ~ 125°C
3V ~ 28V
4mA
55mA
Push-Pull
Temperature Compensated
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AH3574-SA-7
MAG SW OMNIPOLAR SOT23 T&R
Diodes Incorporated
93,867
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.41529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Omnipolar Switch
Hall Effect
North Pole, South Pole
±6mT Trip, ±1mT Release
-40°C ~ 125°C
3V ~ 28V
4mA
55mA
Open Drain
Temperature Compensated
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.