MMC5983MA | |
---|---|
DigiKey Part Number | 1267-MMC5983MATR-ND - Tape & Reel (TR) 1267-MMC5983MACT-ND - Cut Tape (CT) 1267-MMC5983MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMC5983MA |
Description | 3-AXIS MAGNETIC SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MMC5983MA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | I2C, SPI | |
Sensing Range | ±0.8mT | |
Voltage - Supply | 2.8V ~ 3.5V | |
Current - Supply (Max) | 450µA | |
Current - Output (Max) | - | |
Resolution | 18 b | |
Bandwidth | 1kHz | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | 16-LGA (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFLGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.60000 | ¥30.60 |
10 | ¥22.95200 | ¥229.52 |
25 | ¥20.39880 | ¥509.97 |
50 | ¥19.38020 | ¥969.01 |
100 | ¥18.87020 | ¥1,887.02 |
500 | ¥15.81002 | ¥7,905.01 |
1,000 | ¥14.79001 | ¥14,790.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.76997 | ¥68,849.85 |