MLX90290LSE-AAA-511-SP | |
---|---|
DigiKey Part Number | MLX90290LSE-AAA-511-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90290LSE-AAA-511-SP |
Description | SENSOR HALL EFFECT ANALOG TSOT3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TSOT-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | 50kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | TSOT-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥11.70600 | ¥117.06 |
25 | ¥9.75920 | ¥243.98 |
50 | ¥9.54180 | ¥477.09 |
100 | ¥8.67380 | ¥867.38 |
500 | ¥7.58954 | ¥3,794.77 |
1,000 | ¥6.72217 | ¥6,722.17 |
5,000 | ¥6.28850 | ¥31,442.50 |