S-5716ACDL0-M3T1U | |
---|---|
DigiKey Part Number | 1662-2170-2-ND - Tape & Reel (TR) 1662-2170-1-ND - Cut Tape (CT) 1662-2170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5716ACDL0-M3T1U |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | S-5716ACDL0-M3T1U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.7mT Trip, ±2.2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 2mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥8.50100 | ¥85.01 |
25 | ¥6.80080 | ¥170.02 |
100 | ¥6.23390 | ¥623.39 |
500 | ¥5.24186 | ¥2,620.93 |
1,000 | ¥4.67516 | ¥4,675.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.37812 | ¥13,134.36 |
6,000 | ¥4.10449 | ¥24,626.94 |
9,000 | ¥3.89926 | ¥35,093.34 |
15,000 | ¥3.76245 | ¥56,436.75 |