Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,362 In Stock | 1 : ¥70.82000 Cut Tape (CT) 1,000 : ¥35.06752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | Single | Wheatstone Bridge | ±0.6mT | 2V ~ 12V | - | - | - | 5MHz | -40°C ~ 125°C | - | 8-SOIC | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | ||
3,063 In Stock 13,432 Factory | 1 : ¥70.69000 Tube | Tube | Active | Magnetoresistive | Single | Wheatstone Bridge | 0.5mT ~ 3.5mT | 1V ~ 24V | - | - | - | - | -50°C ~ 125°C | Temperature Compensated | 8-SOIC | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | |||
401 In Stock 8,556 Factory | 1 : ¥161.78000 Tube | Tube | Active | Magnetoresistive | Single | Wheatstone Bridge | 0.2mT ~ 1.4mT | 1V ~ 24V | - | - | - | - | -50°C ~ 125°C | Temperature Compensated | 8-SOIC | Surface Mount | 8-SOIC (0.154", 3.90mm Width) |