Linear, Compass (ICs)

Results: 3
Manufacturer
Bosch SensortecMemsic Inc.STMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Technology
FlipCore, Hall EffectMagnetoresistive
Output Type
I2CI2C, SPI
Sensing Range
±0.4mT, ±0.8mT, ±1.2mT, ±1.6mT±1.3mT (X,Y), ±2.5mT (Z)±3mT
Voltage - Supply
1.62V ~ 3.6V1.9V ~ 3.6V
Current - Supply (Max)
270µA (Typ)4mA20mA
Resolution
13 b16 b20 b
Bandwidth
10Hz1kHz-
Features
-Selectable ScaleTemperature Compensated
Supplier Device Package
4-WLP (0.82x0.82)12-LGA (2x2)12-WLCSP (1.56x1.56)
Package / Case
4-UFBGA, WLBGA12-UFBGA, WLCSP12-VFLGA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Axis
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Resolution
Bandwidth
Operating Temperature
Features
Supplier Device Package
Mounting Type
Package / Case
MMC5603NJ
MMC5603NJ
3-AXIS AMR MAGNETIC SENSOR
Memsic Inc.
35,143
In Stock
1 : ¥8.33000
Cut Tape (CT)
10,000 : ¥2.80912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetoresistive
X, Y, Z
I2C
±3mT
1.62V ~ 3.6V
4mA
-
20 b
1kHz
-40°C ~ 85°C
Temperature Compensated
4-WLP (0.82x0.82)
Surface Mount
4-UFBGA, WLBGA
12-LGA (2x2)
LIS3MDLTR
SENSOR MR I2C/SPI 12LGA
STMicroelectronics
30,874
In Stock
1 : ¥37.40000
Cut Tape (CT)
8,000 : ¥16.58063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetoresistive
X, Y, Z
I2C, SPI
±0.4mT, ±0.8mT, ±1.2mT, ±1.6mT
1.9V ~ 3.6V
270µA (Typ)
-
16 b
-
-40°C ~ 85°C
Selectable Scale
12-LGA (2x2)
Surface Mount
12-VFLGA
BMM150
BMM150
SENSOR FLIPCORE/HALL SPI 12WLCSP
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FlipCore, Hall Effect
X, Y, Z
I2C, SPI
±1.3mT (X,Y), ±2.5mT (Z)
1.62V ~ 3.6V
20mA
-
13 b
10Hz
-40°C ~ 85°C
-
12-WLCSP (1.56x1.56)
Surface Mount
12-UFBGA, WLCSP
Showing
of 3

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.