CLVC125AQPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-31624-2-ND - Tape & Reel (TR) 296-31624-1-ND - Cut Tape (CT) 296-31624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC125AQPWRG4Q1 |
Description | IC BUF NON-INVERT 3.6V 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC125AQPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.50600 | ¥45.06 |
25 | ¥4.20640 | ¥105.16 |
100 | ¥3.36560 | ¥336.56 |
250 | ¥3.12540 | ¥781.35 |
500 | ¥2.64456 | ¥1,322.28 |
1,000 | ¥2.04352 | ¥2,043.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.41333 | ¥2,826.66 |