Gates and Inverters

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Inputs
23
Features
-Open Drain
Current - Output High, Low
4mA, 4mA-, 4mA
Max Propagation Delay @ V, Max CL
6.1ns @ 3.3V, 30pF12.7ns @ 3.3V, 30pF
Supplier Device Package
5-TSSOP6-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT363
74AUP1G11GW,125
IC GATE AND 1CH 3-INP 6TSSOP
Nexperia USA Inc.
12,782
In Stock
1 : ¥3.32000
Cut Tape (CT)
3,000 : ¥0.73150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
3
-
0.8V ~ 3.6V
500 nA
4mA, 4mA
0.7V ~ 0.9V
1.6V ~ 2V
6.1ns @ 3.3V, 30pF
-40°C ~ 125°C
Surface Mount
6-TSSOP
6-TSSOP, SC-88, SOT-363
SOT 353
74AUP1G09GW,125
IC GATE AND 1CH 2-INP 5TSSOP
Nexperia USA Inc.
8,191
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.79783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
Open Drain
0.8V ~ 3.6V
500 nA
-, 4mA
0.7V ~ 0.9V
1.6V ~ 2V
12.7ns @ 3.3V, 30pF
-40°C ~ 125°C
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.