Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,063 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥0.49389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | Open Drain | -, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,319 In Stock 5,000 Factory | 1 : ¥4.42000 Cut Tape (CT) 2,500 : ¥1.46786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 7.8mA, 7.8mA | 2V ~ 6V | -55°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
1,454 In Stock 14,428 Marketplace | 1 : ¥5.02000 Cut Tape (CT) 2,000 : ¥1.77004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 24mA, 24mA | 1.65V ~ 3.6V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |