SN74LVC14ADRG3

DigiKey Part Number
296-27878-2-ND - Tape & Reel (TR)
296-27878-1-ND - Cut Tape (CT)
296-27878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC14ADRG3
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC14ADRG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.15V ~ 0.8V
Input Logic Level - High
1.3V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.74600¥27.46
25¥2.56400¥64.10
100¥2.05220¥205.22
250¥1.90564¥476.41
500¥1.61234¥806.17
1,000¥1.29031¥1,290.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.29028¥3,225.70
Manufacturers Standard Package

Other Suppliers on DigiKey

3,075In Stock
Ships from Rochester Electronics, LLC