SN74LVC3G34DCUR

DigiKey Part Number
296-13286-2-ND - Tape & Reel (TR)
296-13286-1-ND - Cut Tape (CT)
296-13286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G34DCUR
Description
IC BUFFER NON-INVERT 5.5V 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G34DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.85000¥4.85
10¥4.14900¥41.49
25¥3.87640¥96.91
100¥3.10040¥310.04
250¥2.87884¥719.71
500¥2.43576¥1,217.88
1,000¥1.88225¥1,882.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.65731¥4,971.93
6,000¥1.55040¥9,302.40
15,000¥1.44348¥21,652.20
30,000¥1.36863¥41,058.90
Manufacturers Standard Package