Gates and Inverters

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
-Schmitt Trigger
Current - Quiescent (Max)
1 µA2 µA
Input Logic Level - High
1.9V ~ 2.1V2V
Supplier Device Package
SOT-23-5SOT-25
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74AHCT1G14DBVR
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
21,464
In Stock
1 : ¥3.32000
Cut Tape (CT)
3,000 : ¥0.57366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
4.5V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 0.6V
2V
8ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT 25
74AHCT1G14W5-7
IC INVERTER 1CH 1-INP SOT25
Diodes Incorporated
1,923
In Stock
87,000
Factory
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥0.50356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
4.5V ~ 5.5V
2 µA
8mA, 8mA
0.5V ~ 0.6V
1.9V ~ 2.1V
8ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-25
SC-74A, SOT-753
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.