Translators, Level Shifters

Results: 2
Series
74ALVC74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Circuits
12
Channels per Circuit
28
Voltage - VCCA
1.65 V ~ 5.5 V2.3 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V3 V ~ 5.5 V
Data Rate
420Mbps-
Package / Case
8-VFSOP (0.091", 2.30mm Width)48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
8-VSSOP48-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
48-TSSOP
SN74ALVC164245DGG
IC TRANSLATOR BIDIR 48TSSOP
Texas Instruments
1,873
In Stock
1 : ¥23.46000
Tube
Tube
Active
Voltage Level
Bidirectional
2
8
2.3 V ~ 3.6 V
3 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
-
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
8-TSSOP, 8-MSOP
SN74LVC2T45DCUT
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥9.69000
Cut Tape (CT)
250 : ¥6.33204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
420Mbps
-40°C ~ 85°C (TA)
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.