MC74VHCU04DR2G

DigiKey Part Number
MC74VHCU04DR2GOSTR-ND - Tape & Reel (TR)
MC74VHCU04DR2GOSCT-ND - Cut Tape (CT)
MC74VHCU04DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCU04DR2G
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCU04DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.3V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.85116¥4,627.90
5,000¥1.78259¥8,912.95
12,500¥1.71403¥21,425.38
25,000¥1.69705¥42,426.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥4.52300¥45.23
25¥4.25080¥106.27
100¥3.22200¥322.20
250¥2.74248¥685.62
500¥2.60528¥1,302.64
1,000¥1.98826¥1,988.26
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.36800¥43.68
25¥4.10480¥102.62
100¥3.11150¥311.15
250¥2.64848¥662.12
500¥2.51598¥1,257.99
1,000¥1.92011¥1,920.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.