Gates and Inverters

Results: 2
Series
74HC74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Supply
1.65V ~ 5.5V2V ~ 6V
Current - Quiescent (Max)
4 µA20 µA
Current - Output High, Low
2.6mA, 2.6mA32mA, 32mA
Input Logic Level - Low
0.5V ~ 1.8V0.7V ~ 0.8V
Input Logic Level - High
1.5V ~ 4.2V1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF23ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 353
74LVC1G08GW,125
IC GATE AND 1CH 2-INP 5TSSOP
Nexperia USA Inc.
34,792
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.40373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SOT 353
74HC1G08GW,125
IC GATE AND 1CH 2-INP 5TSSOP
Nexperia USA Inc.
24,828
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.52819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
2V ~ 6V
20 µA
2.6mA, 2.6mA
0.5V ~ 1.8V
1.5V ~ 4.2V
23ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.