Gates and Inverters

Results: 2
Series
74AHCT74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Inputs
23
Voltage - Supply
1.65V ~ 5.5V4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA40 µA
Current - Output High, Low
8mA, 8mA32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V0.8V
Input Logic Level - High
1.7V ~ 2V2V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF7.9ns @ 5V, 50pF
Supplier Device Package
SOT-25SOT-26
Package / Case
SC-74A, SOT-753SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 25
74AHCT1G08W5-7
IC GATE AND 1CH 2-INP SOT25
Diodes Incorporated
186,421
In Stock
438,000
Factory
1 : ¥1.87000
Cut Tape (CT)
3,000 : ¥0.25543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
4.5V ~ 5.5V
1 µA
8mA, 8mA
0.8V
2V
7.9ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-25
SC-74A, SOT-753
SOT 26
74LVC1G11W6-7
IC GATE AND 1CH 3-INP SOT26
Diodes Incorporated
129,940
In Stock
117,000
Factory
1 : ¥2.21000
Cut Tape (CT)
3,000 : ¥0.38454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
3
-
1.65V ~ 5.5V
40 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.5ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-26
SOT-23-6
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.