Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
419,144 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥3.32610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 1 | 2 | - | 3-State | 12mA, 12mA | 1.2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | |||
5,340 In Stock | 1 : ¥7.74000 Cut Tape (CT) 2,000 : ¥3.26506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 8 | - | 3-State | 24mA, 24mA | 1.65V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 20-SOIC (0.209", 5.30mm Width) | 20-SO | |||
4,817 In Stock 36,843 Marketplace | 1 : ¥13.43000 Cut Tape (CT) 2,000 : ¥5.70984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Buffer, Non-Inverting | 1 | 10 | - | 3-State | 24mA, 24mA | 1.65V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | |||
0 In Stock Check Lead Time | 1 : ¥13.22000 Cut Tape (CT) 2,000 : ¥5.61859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 1 | 8 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |