Buffers, Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Nexperia USA Inc.Texas InstrumentsToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
20-SO20-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-SOIC
74HCT245D
IC TXRX NON-INVERT 5.5V 20SOIC
Toshiba Semiconductor and Storage
7,400
In Stock
1 : ¥5.01000
Cut Tape (CT)
2,000 : ¥1.92491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Non-Inverting
1
8
-
3-State
6mA, 6mA
4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20-SOIC 0.295
74HCT245D,653
IC TXRX NON-INVERT 5.5V 20SO
Nexperia USA Inc.
7,629
In Stock
1 : ¥5.42000
Cut Tape (CT)
2,000 : ¥2.10327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Non-Inverting
1
8
-
3-State
6mA, 6mA
4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SO
20-SOIC,DW
SN74HCT245DW
IC TXRX NON-INVERT 5.5V 20SOIC
Texas Instruments
2,942
In Stock
1 : ¥10.43000
Tube
Tube
Obsolete
Transceiver, Non-Inverting
1
8
-
3-State
6mA, 6mA
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.