SN74AXC4T774QPWRQ1

DigiKey Part Number
296-SN74AXC4T774QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74AXC4T774QPWRQ1CT-ND - Cut Tape (CT)
296-SN74AXC4T774QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AXC4T774QPWRQ1
Description
IC TRANSLATOR BIDIR 16TSSOP T&R
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AXC4T774QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.65 V ~ 3.6 V
Voltage - VCCB
0.65 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
310Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.78000¥8.78
10¥7.87300¥78.73
25¥7.47440¥186.86
100¥6.14010¥614.01
250¥5.73964¥1,434.91
500¥5.07234¥2,536.17
1,000¥4.70011¥4,700.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.70012¥9,400.24
Manufacturers Standard Package