MC74HC4538ADR2G

DigiKey Part Number
MC74HC4538ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC4538ADR2GOSCT-ND - Cut Tape (CT)
MC74HC4538ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4538ADR2G
Description
IC MULTIVIBRATOR 30NS 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 30 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4538ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
30 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.69000¥9.69
10¥5.75500¥57.55
25¥4.78440¥119.61
100¥3.72180¥372.18
250¥3.21380¥803.45
500¥2.90656¥1,453.28
1,000¥2.65280¥2,652.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.38381¥5,959.52
5,000¥2.22082¥11,104.10
7,500¥2.13889¥16,041.67
12,500¥2.04781¥25,597.62
17,500¥1.99439¥34,901.83
25,000¥1.94291¥48,572.75
Manufacturers Standard Package