74LVC1G14W5-7

DigiKey Part Number
74LVC1G14W5-7TR-ND - Tape & Reel (TR)
74LVC1G14W5-7CT-ND - Cut Tape (CT)
74LVC1G14W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G14W5-7
Description
IC INVERT SCHMITT 1CH 1INP SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-25
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G14W5-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.3V ~ 1.45V
Input Logic Level - High
1.2V ~ 3.33V
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.35500¥23.55
25¥1.96880¥49.22
100¥1.24800¥124.80
250¥0.96336¥240.84
500¥0.82104¥410.52
1,000¥0.55836¥558.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.50358¥1,510.74
6,000¥0.43790¥2,627.40
15,000¥0.37221¥5,583.15
30,000¥0.35032¥10,509.60
75,000¥0.32842¥24,631.50
150,000¥0.28463¥42,694.50
Manufacturers Standard Package