74LVC126AT14-13

DigiKey Part Number
74LVC126AT14-13DITR-ND - Tape & Reel (TR)
74LVC126AT14-13DICT-ND - Cut Tape (CT)
74LVC126AT14-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC126AT14-13
Description
IC BUF NON-INVERT 5.5V 14TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.88120¥2,203.00
5,000¥0.82780¥4,139.00
12,500¥0.77439¥9,679.88
25,000¥0.71030¥17,757.50
62,500¥0.68360¥42,725.00
125,000¥0.66097¥82,621.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.50800¥25.08
25¥2.29520¥57.38
100¥1.70870¥170.87
250¥1.54892¥387.23
500¥1.28182¥640.91
1,000¥0.96132¥961.32
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.42200¥24.22
25¥2.21680¥55.42
100¥1.65020¥165.02
250¥1.49584¥373.96
500¥1.23788¥618.94
1,000¥0.92836¥928.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.