SN74V293-10PZA

DigiKey Part Number
296-12489-ND
Manufacturer
Manufacturer Product Number
SN74V293-10PZA
Description
IC FIFO SYNC 128KX9 80LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Synchronous FIFO 1.125M (64K x 18)(128K x 9) Uni-Directional 100MHz 6.5ns 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SN74V293-10PZA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
1.125M (64K x 18)(128K x 9)
Function
Synchronous
Data Rate
100MHz
Access Time
6.5ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (14x14)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥313.70000¥313.70
10¥290.93900¥2,909.39
24¥280.54625¥6,733.11
40¥273.56100¥10,942.44
90¥239.70078¥21,573.07
270¥233.07270¥62,929.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.