MC14538BDTR2G

DigiKey Part Number
MC14538BDTR2GOSTR-ND - Tape & Reel (TR)
MC14538BDTR2GOSCT-ND - Cut Tape (CT)
MC14538BDTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14538BDTR2G
Description
IC MULTIVIBRATOR 95NS 16TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 95 ns 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC14538BDTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
95 ns
Current - Output High, Low
8.8mA, 8.8mA
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.40000¥7.40
10¥6.59700¥65.97
25¥6.25680¥156.42
100¥4.80490¥480.49
250¥4.24652¥1,061.63
500¥4.02294¥2,011.47
1,000¥3.12896¥3,128.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.87064¥7,176.60
5,000¥2.76273¥13,813.65
12,500¥2.67640¥33,455.00
25,000¥2.67127¥66,781.75
Manufacturers Standard Package