Translators, Level Shifters

Results: 2
Manufacturer
NXP USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Channel Type
BidirectionalUnidirectional
Channels per Circuit
12
Voltage - VCCA
1.08 V ~ 5.5 V1.65 V ~ 3.6 V
Voltage - VCCB
1.08 V ~ 5.5 V2.3 V ~ 5.5 V
Output Type
Open Drain, Tri-StateTri-State, Non-Inverted
Data Rate
50Mbps200Mbps
Features
-Auto-Direction Sensing
Package / Case
8-XFDFNSOT-23-6
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
TXU0101DBVR
SINGLE CHANNEL FIXED-DIRECTION L
Texas Instruments
4,250
In Stock
1 : ¥5.19000
Cut Tape (CT)
3,000 : ¥1.99201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
1
1.08 V ~ 5.5 V
1.08 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
200Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
-
Surface Mount
SOT-23-6
SOT-23-6
8-XSON_SOT833-1 Pkg
NTS0102GT,115
IC TRANSLTR BIDIRECTIONAL 8XSON
NXP USA Inc.
7,863
In Stock
1 : ¥5.36000
Cut Tape (CT)
5,000 : ¥1.93114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Voltage Level
Bidirectional
1
2
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Tri-State
50Mbps
-40°C ~ 125°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
8-XFDFN
8-XSON, SOT833-1 (1.95x1)
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.