Translators, Level Shifters

Results: 2
Series
-74AXC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Channels per Circuit
12
Voltage - VCCA
0.65 V ~ 3.6 V1.65 V ~ 3.6 V
Voltage - VCCB
0.65 V ~ 3.6 V2.3 V ~ 5.5 V
Output Type
Open Drain, Push-PullTri-State, Non-Inverted
Data Rate
24Mbps500Mbps
Features
-Auto-Direction Sensing
Package / Case
6-TSSOP, SC-88, SOT-3638-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOPSC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
SN74AXC1T45QDCKRQ1
IC TRANSLTR BIDIRECTIONAL SC70-6
Texas Instruments
49,096
In Stock
1 : ¥6.32000
Cut Tape (CT)
3,000 : ¥2.51491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
1
0.65 V ~ 3.6 V
0.65 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
500Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8-TSSOP, 8-MSOP
TXS0102QDCURQ1
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
39,489
In Stock
1 : ¥8.42000
Cut Tape (CT)
3,000 : ¥3.55646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Push-Pull
24Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Auto-Direction Sensing
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.