MM74HCT541MTCX | |
---|---|
DigiKey Part Number | MM74HCT541MTCXTR-ND - Tape & Reel (TR) MM74HCT541MTCXCT-ND - Cut Tape (CT) MM74HCT541MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT541MTCX |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT541MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.2mA, 7.2mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.68700 | ¥56.87 |
25 | ¥5.33880 | ¥133.47 |
100 | ¥4.04740 | ¥404.74 |
250 | ¥3.44468 | ¥861.17 |
500 | ¥3.27262 | ¥1,636.31 |
1,000 | ¥2.49749 | ¥2,497.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.32525 | ¥5,813.12 |
5,000 | ¥2.23912 | ¥11,195.60 |
12,500 | ¥2.15300 | ¥26,912.50 |
25,000 | ¥2.13168 | ¥53,292.00 |