TXB0102DCUR

DigiKey Part Number
296-22862-2-ND - Tape & Reel (TR)
296-22862-1-ND - Cut Tape (CT)
296-22862-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0102DCUR
Description
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXB0102DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.23528¥6,705.84
6,000¥2.08113¥12,486.78
15,000¥2.00404¥30,060.60
30,000¥1.92697¥57,809.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥4.90900¥49.09
25¥4.61400¥115.35
100¥3.76670¥376.67
250¥3.49836¥874.59
500¥2.97754¥1,488.77
1,000¥2.38199¥2,381.99
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.78000¥5.78
10¥5.08400¥50.84
25¥4.77760¥119.44
100¥3.90040¥390.04
250¥3.62252¥905.63
500¥3.08322¥1,541.61
1,000¥2.46654¥2,466.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.