Gates and Inverters

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateNOR Gate
Input Logic Level - Low
0.7V ~ 0.8V-
Input Logic Level - High
1.7V ~ 2V-
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF4.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
6-SON
SN74LVC1G08DRY2
IC GATE AND 1CH 2-INP 6SON
Texas Instruments
18,402
In Stock
1 : ¥3.74000
Cut Tape (CT)
5,000 : ¥0.77727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
6-SON (1.45x1)
6-UFDFN
6-SON
SN74LVC1G02DRYR
IC GATE NOR 1CH 2-INP 6SON
Texas Instruments
9,507
In Stock
77,890
Marketplace
1 : ¥3.15000
Cut Tape (CT)
5,000 : ¥0.47819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NOR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4.5ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
6-SON (1.45x1)
6-UFDFN
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.