Buffers, Drivers, Receivers, Transceivers

Results: 2
Series
74AUP74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Input Type
-Schmitt Trigger
Current - Output High, Low
4mA, 4mA32mA, 32mA
Voltage - Supply
0.8V ~ 3.6V1.65V ~ 5.5V
Supplier Device Package
6-XSON, SOT1202 (1x1)6-XSON, SOT886 (1.45x1)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-XSON, SOT1202
74LVC2G17GS,132
IC BUFFER NON-INVERT 5.5V 6XSON
Nexperia USA Inc.
2,807
In Stock
1 : ¥3.66000
Cut Tape (CT)
5,000 : ¥0.84271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
Schmitt Trigger
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
6-XFDFN
6-XSON, SOT1202 (1x1)
6-XSON, SOT886
74AUP2G34GM,132
IC BUFFER NON-INVERT 3.6V 6XSON
Nexperia USA Inc.
1,405
In Stock
1 : ¥3.57000
Cut Tape (CT)
5,000 : ¥0.79466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
-
Push-Pull
4mA, 4mA
0.8V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.