Gates and Inverters

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Logic Type
AND GateXOR (Exclusive OR)
Max Propagation Delay @ V, Max CL
25ns @ 4.5V, 50pF32ns @ 4.5V, 50pF
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
CD74HCT86M96
IC GATE XOR 4CH 2-INP 14SOIC
Texas Instruments
4,732
In Stock
32,107
Marketplace
1 : ¥5.87000
Cut Tape (CT)
2,500 : ¥2.26592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
XOR (Exclusive OR)
4
2
-
4.5V ~ 5.5V
2 µA
4mA, 4mA
0.8V
2V
32ns @ 4.5V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
CD74HCT08M
IC GATE AND 4CH 2-INP 14SOIC
Texas Instruments
1,102
In Stock
1 : ¥9.18000
Tube
Tube
Obsolete
AND Gate
4
2
-
4.5V ~ 5.5V
2 µA
4mA, 4mA
0.8V
2V
25ns @ 4.5V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.