74LVC1G04GW,125 | |
---|---|
DigiKey Part Number | 1727-2871-2-ND - Tape & Reel (TR) 1727-2871-1-ND - Cut Tape (CT) 1727-2871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04GW,125 |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G04GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.91300 | ¥19.13 |
25 | ¥1.60240 | ¥40.06 |
100 | ¥1.01390 | ¥101.39 |
250 | ¥0.78256 | ¥195.64 |
500 | ¥0.66712 | ¥333.56 |
1,000 | ¥0.45359 | ¥453.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42347 | ¥1,270.41 |
6,000 | ¥0.36825 | ¥2,209.50 |
15,000 | ¥0.31300 | ¥4,695.00 |
30,000 | ¥0.29459 | ¥8,837.70 |
75,000 | ¥0.27618 | ¥20,713.50 |
150,000 | ¥0.23936 | ¥35,904.00 |